357-011-459-107

Heilind Number:EDA357-011-459-107
Manufacturer:EDAC
Manufacturer Number:357-011-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-459-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and right angle mount orientation, it offers convenient installation and space-saving benefits. Featuring 11 copper alloy contact positions, it guarantees reliable and efficient signal transmission. Its 5A amperage capacity and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications, even in harsh environments. Trust in this connector to deliver seamless board-to-board connections, essential for optimal device functionality.