357-011-459-112

Heilind Number:EDA357-011-459-112
Manufacturer:EDAC
Manufacturer Number:357-011-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-459-112

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Featuring a single row layout with 11 positions, it offers ample connection options. The black color adds a sleek touch, while the right-angle mount orientation allows for convenient installation. With a current rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Trust in its quality for robust and secure board-to-board connections.