357-011-459-158

Heilind Number:EDA357-011-459-158
Manufacturer:EDAC
Manufacturer Number:357-011-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-459-158

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row layout with 11 positions, perfect for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The right angle mount orientation offers versatility in installation, while a pitch of .156 inches and row spacing of .2 inches facilitate easy PCB assembly. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, this connector guarantees optimal functionality and durability. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.