MS27508E16B6P L/C

Heilind Number:EDA357-011-501-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16B6P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16B6P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-501-101

Detailed Description

Enhance connectivity with this essential Card Edge Connector, designed for seamless integration on PCBs. Crafted with precision, it guarantees reliable performance with a 5 A amperage rating. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a single row design with 11 copper alloy contacts, it facilitates smooth data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal transfer efficiency. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Perfect for applications in the electronics industry, this Card Edge Connector is a must-have component for seamless board-to-board connections.