MS27508E16B6PC L/C

Heilind Number:EDA357-011-501-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16B6PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16B6PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-501-104

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance. With a 5A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliability in various applications. Featuring a single row layout with 11 positions and copper alloy contact material, it guarantees secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing, along with straight mount orientation, simplify installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for your connectivity needs. Explore its potential in our extensive range of board-to-board PCB connectors.