MS27508E16B6S L/C

Heilind Number:EDA357-011-501-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16B6S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16B6S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-501-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector – an essential component for seamless data transmission. Designed for high performance, this connector boasts a sleek black finish, complemented by a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 11 positions, it offers efficient and reliable connection capabilities. The contact material, made from Copper Alloy, ensures optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for superior signal integrity in your electronic projects.