357-011-501-158

Heilind Number:EDA357-011-501-158
Manufacturer:EDAC
Manufacturer Number:357-011-501-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-501-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-501-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row and 11 positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contacts and .156-inch pitch guarantee secure and efficient data transfer, while the wide operating temperature range of -40 to 105°C ensures consistent functionality even in harsh environments. Its straight mount orientation and convenient .2-inch row spacing make for easy installation. Upgrade your setup with this essential connector for seamless and dependable connectivity solutions.