MS27508E16B8P L/C

Heilind Number:EDA357-011-505-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16B8P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16B8P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-505-101

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for efficient power delivery, it boasts a 5 A amperage capacity, making it ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures robust performance and longevity. With a single row layout and 11 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Whether for industrial or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Upgrade your device's connectivity with this high-quality Card Edge Connector.