| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27508E16B8PB L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-011-505-103 |
MS27508E16B8PB L/C
| Heilind Number: | EDA357-011-505-103 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27508E16B8PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity on your PCB with this sleek Black Card Edge Connector. Designed for efficiency, it boasts a 5A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 11 positions, it ensures seamless integration into your setup. The high-quality Copper Alloy contacts offer reliable performance, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity game with this essential component.

