MS27508E16B99P L/C

Heilind Number:EDA357-011-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16B99P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16B99P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-521-101

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector features a single row with 11 positions, offering ample opportunities for secure board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in diverse operating environments. With a pitch of .156 inches and row spacing of .2 inches, precise installation is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Ideal for a range of applications, this connector is a must-have for your PCB assembly projects.