MS27508E16B99PA L/C

Heilind Number:EDA357-011-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16B99PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16B99PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-521-102

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. With a current rating of 5 A, it offers efficient power transmission for your PCBs. Featuring a single row design with 11 positions, it facilitates seamless board-to-board connections. The copper alloy contacts guarantee optimal signal conductivity, while the black housing adds a sleek touch to your assembly. With a pitch of .156 in and row spacing of .2 in, it allows for easy integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Trust in its straight mount orientation for a secure and stable installation. Upgrade your connectivity solutions with this essential component.