MS27508E16B99PB L/C

Heilind Number:EDA357-011-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16B99PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16B99PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission within your electronic devices. Designed for optimal performance, this connector features a single row layout with 11 positions, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting reliability even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The connector's straight mount orientation further simplifies installation, while its black color adds a sleek finish to your PCB design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our Card Edge Connector to deliver consistent connectivity and performance for your electronic projects.