MS27508E16B99PC L/C

Heilind Number:EDA357-011-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16B99PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16B99PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 11 positions, ideal for various board-to-board applications. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. The Copper Alloy contacts guarantee efficient power transmission, with a rated amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse electronic systems. Upgrade your connectivity solutions with this essential component.