MS27508E16B99S L/C

Heilind Number:EDA357-011-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16B99S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16B99S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-521-108

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 5 A. With 11 positions and a single row configuration, it offers ample space for seamless integration on your PCB. Featuring a .156-inch pitch and .2-inch row spacing, precision and stability are guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, making it a vital component in any electronic setup. Explore its potential in our extensive lineup of connectors.