MS27508E16B99SA L/C

Heilind Number:EDA357-011-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16B99SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16B99SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-521-112

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The 11-position connector boasts a single row configuration, with copper alloy contacts providing reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic projects with this essential component, guaranteeing precision and stability in every connection.