MS27508E16B99SB L/C

Heilind Number:EDA357-011-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16B99SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16B99SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-521-158

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in various environments. With a high amperage rating of 5 A, this connector is suitable for powering and transmitting data efficiently. Featuring a single row design with 11 positions, it offers seamless integration on your PCB. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and dependable for your connectivity needs. Perfect for a range of applications, it is a valuable addition to any electronic setup.