MS27508E16B99SC L/C

Heilind Number:EDA357-011-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16B99SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16B99SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-521-168

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row layout with 11 positions, ensuring efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The .156-inch pitch and .2-inch row spacing offer convenient installation, while its straight mount orientation allows for easy PCB assembly. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connections.