MS27508E16F26P L/C

Heilind Number:EDA357-011-525-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16F26P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16F26P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-525-101

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for efficiency, it features a single row with 11 positions, ideal for seamless board-to-board PCB integration. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability while maintaining safety standards. The Copper Alloy contacts guarantee reliable conductivity, with a 5A amperage rating suitable for various applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance versatility. Elevate your connectivity solutions with this essential component. Explore more in our PCB Connectors category.