MS27508E16F26PA L/C

Heilind Number:EDA357-011-525-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16F26PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16F26PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-525-102

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed with precision and durability in mind, it features a single row housing made of UL 94V-0 Thermoplastic Polyester in sleek black. The contact material, crafted from Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. Boasting 11 positions in a straight mount orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance. Upgrade your setup with this essential component that's part of our extensive PCB Connectors collection.