357-011-525-103

Heilind Number:EDA357-011-525-103
Manufacturer:EDAC
Manufacturer Number:357-011-525-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-525-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a single row layout with 11 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable functionality even in demanding environments. The contact material, made of robust Copper Alloy, guarantees secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achievable. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Its sleek black color and straight mount orientation add versatility to its design, making it a valuable component in your electronic assembly projects. Trust in its superior quality and performance for seamless board-to-board PCB connections.