MS27508E16F26PC L/C

Heilind Number:EDA357-011-525-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16F26PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16F26PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-525-104

Detailed Description

Enhance your PCB connectivity with our sleek and durable Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 11 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high performance even in the most demanding environments. The copper alloy contact material offers superior conductivity, while the pitch of .156 inches and row spacing of .2 inches allow for precise and secure connections. With a current rating of 5 A, this connector is suitable for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your electronic projects with this reliable and high-quality connector.