MS27508E16F26SC L/C

Heilind Number:EDA357-011-525-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16F26SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16F26SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-525-168

Detailed Description

Enhance your PCB connections with this sleek Black Card Edge Connector. Designed for seamless integration, this connector features a single row of 11 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation offers convenience in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this high-quality connector.