MS27508E16F35P L/C

Heilind Number:EDA357-011-527-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-527-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for seamless board-to-board integration. This sleek black connector boasts a single row design, featuring 11 positions with a pitch of .156 inches for optimal performance. Made with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures efficient power transfer with a maximum amperage of 5 A. Its straight mount orientation and .2 inch row spacing offer easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in various environments. Upgrade your electronic systems with this essential component, perfect for a wide range of applications.