| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27508E16F35S L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-011-527-108 |
MS27508E16F35S L/C
| Heilind Number: | EDA357-011-527-108 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27508E16F35S L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 11 positions and a pitch of .156 inches, it offers ample room for secure connections. The copper alloy contacts guarantee reliable conductivity, even in challenging environments. Featuring a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your PCB connections with this essential component.

