357-011-531-103

Heilind Number:EDA357-011-531-103
Manufacturer:EDAC
Manufacturer Number:357-011-531-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-531-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution designed for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a classic black hue, this connector guarantees both reliability and style. With a single row layout and 11 positions, it offers ample space for your connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in need of top-notch connectivity, this Card Edge Connector is the perfect choice. Upgrade your setup today and experience seamless performance like never before.