MS27508E16F6S L/C

Heilind Number:EDA357-011-531-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16F6S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16F6S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-531-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for efficiency, it boasts a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row layout with 11 positions, it guarantees seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an impressive operating temperature range of -40 to 105 °C, this connector is a versatile solution for various electronic applications. Upgrade your setup effortlessly with this essential component.