MS27508E16F6SB L/C

Heilind Number:EDA357-011-531-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16F6SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16F6SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-531-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a single row configuration and 11 positions, it offers ample connectivity for your devices. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Boasting a narrow pitch of .156 inches and row spacing of .2 inches, it enables precise and efficient board-to-board connections. The straight mount orientation further facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance to optimize your electronic setups.