MS27508E16F8PA L/C

Heilind Number:EDA357-011-541-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16F8PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16F8PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-541-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a sleek and durable solution in classic black. Designed for optimal performance, it boasts a current rating of 5 A and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 11 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material, along with a pitch of .156 in and row spacing of .2 in, guarantees seamless signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB connections with this essential component.