MS27508E16F8PC L/C

Heilind Number:EDA357-011-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16F8PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16F8PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-541-104

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 5A amperage capacity and features a single row for streamlined installation. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The 11 copper alloy contacts provide reliable signal transmission, with a pitch of .156 inches and row spacing of .2 inches for easy integration. Suitable for straight mounting, it accommodates various board-to-board connections with precision. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for seamless PCB assembly.