MS27508E16F8S L/C

Heilind Number:EDA357-011-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16F8S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16F8S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-541-108

Detailed Description

Enhance your PCB connection with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring robustness and reliability. With a single row of 11 positions and a pitch of .156 inches, it offers seamless integration into your circuit board. The straight mount orientation and compact design make installation easy and space-efficient. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees stable connectivity even in harsh environments. Upgrade your system with this essential component, perfect for various applications in the electronics industry.