MS27508E16F99PB L/C

Heilind Number:EDA357-011-545-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16F99PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16F99PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-545-103

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in classic black, ensuring both safety and style. With a single row layout and 11 positions, it offers seamless integration onto your PCB board. The copper alloy contact material guarantees reliable conductivity, while the 5A amperage rating allows for efficient power transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile component for a wide range of applications in the electronics industry. Trust in its quality, and experience seamless connectivity like never before.