MS27508E16F99PC L/C

Heilind Number:EDA357-011-545-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16F99PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16F99PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-545-104

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in black. Built to deliver reliable performance, it boasts a 5 A amperage and features a single row design with 11 positions for seamless integration. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures longevity and stability. The .156-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation offers easy installation. Operating effortlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in the electronics industry. Upgrade your setup with this essential component.