357-011-545-108

Heilind Number:EDA357-011-545-108
Manufacturer:EDAC
Manufacturer Number:357-011-545-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-545-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 1-row Card Edge Connector. Designed for seamless integration on PCBs, this connector features 11 positions with a .156-inch pitch for secure and reliable connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is crafted from Copper Alloy, guaranteeing efficient power transmission with an amperage of 5 A. With a straight mount orientation and a row spacing of .2 inches, installation is quick and straightforward. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your systems with this essential component and experience enhanced performance and connectivity.