MS27508E16F99SA L/C

Heilind Number:EDA357-011-545-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16F99SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16F99SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-545-112

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 11 positions, it offers ample room for efficient data transfer. The contacts, crafted from high-quality Copper Alloy, guarantee optimal conductivity. Operating flawlessly in a pitch of .156 inches and row spacing of .2 inches, this connector facilitates smooth signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for a range of applications in the electronics industry. Upgrade your PCBs with this reliable connector for seamless and reliable connections.