MS27508E16F99SB L/C

Heilind Number:EDA357-011-545-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16F99SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16F99SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-545-158

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in any application. With a single row layout and 11 positions, it offers ample connectivity options for your projects. The Copper Alloy contact material guarantees stable and efficient signal transfer, while the .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup. Designed for straight mounting orientation, it provides seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Elevate your connectivity game with this essential component.