MS27508E16F99SD L/C

Heilind Number:EDA357-011-545-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16F99SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16F99SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-545-178

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row of 11 positions, ensuring seamless integration on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while a 5A amperage rating supports efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications in the electronics industry. Trust in our high-quality connector to streamline your board-to-board connections with ease.