| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27508E18A11P L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-011-547-101 |
MS27508E18A11P L/C
| Heilind Number: | EDA357-011-547-101 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27508E18A11P L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Engineered for maximum performance, it boasts a 5 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With one row of 11 copper alloy contacts spaced at a pitch of .156 inches, it ensures seamless data transfer. Perfect for straight mounting, it offers versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for efficient board-to-board connections. Upgrade your setup with this essential component.

