MS27508E18A35S L/C

Heilind Number:EDA357-011-547-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18A35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18A35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-547-107

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration on PCBs. This essential component features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. Boasting a single row layout with 11 copper alloy contacts, it enables efficient signal transmission with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment during assembly, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of electronic applications. Elevate your PCB design with this high-performance solution.