MS27508E18B11P L/C

Heilind Number:EDA357-011-547-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B11P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B11P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-547-112

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 11 positions, offering a secure and efficient interface. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Contacts made of Copper Alloy guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. With a current rating of 5 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation. Upgrade your board-to-board connections with this essential component.