| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27508E18B11PA L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-011-547-158 |
MS27508E18B11PA L/C
| Heilind Number: | EDA357-011-547-158 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27508E18B11PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for optimal performance, it features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission at 5 A. With 11 positions and a pitch of .156 inches, this single-row connector offers seamless integration on your board. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications, guaranteeing efficient and stable connectivity. Elevate your electronic projects with this essential component.

