MS27508E18B11PB L/C

Heilind Number:EDA357-011-547-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B11PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B11PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-547-168

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a striking black finish. Designed for maximum performance, it features a single row with 11 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Its straight mount orientation simplifies installation, making it a must-have component for your connectivity needs in various industries. Elevate your PCB design with this high-quality connector that promises both functionality and durability.