MS27508E18B11PC L/C

Heilind Number:EDA357-011-547-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B11PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B11PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-547-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 11 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The black color and straight mount orientation add to its versatility, while a pitch and row spacing of .156 and .2 inches, respectively, allow for easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for various applications in the electronic industry. Elevate your connectivity solutions with this essential component.