MS27508E18B11PD L/C

Heilind Number:EDA357-011-553-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B11PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B11PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-553-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into PCB setups for efficient data transmission. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in various environments. The 11-position, single-row layout, paired with copper alloy contacts, guarantees secure and stable connections. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for both standard and extreme conditions. Designed for right-angle mounting, it offers flexibility in assembly. Elevate your PCB connectivity with this essential component.