MS27508E18B11S L/C

Heilind Number:EDA357-011-553-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B11S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B11S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-553-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for performance, this connector features a single row design with 11 copper alloy contacts, providing reliable power and data transmission. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the right angle mount orientation offers easy installation onto your board. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.