MS27508E18B11SD L/C

Heilind Number:EDA357-011-553-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B11SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B11SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-553-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it features a single row design with 11 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with a 5A amperage rating. The right-angle mount orientation offers flexibility in installation, while the .156" pitch and .2" row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it is the perfect solution for your board-to-board connection needs. Elevate your electronics assembly with this essential component.