357-011-553-112

Heilind Number:EDA357-011-553-112
Manufacturer:EDAC
Manufacturer Number:357-011-553-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-553-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-553-112

Detailed Description

Enhance your electronic connections with this sleek Black Card Edge Connector. Designed for optimal performance, it features a single row layout with 11 positions for seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Perfect for use in PCB assemblies, this connector is a must-have for any electronic project.