MS27508E18B28PA L/C

Heilind Number:EDA357-011-553-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B28PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B28PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-553-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in classic black. Featuring a single row design with 11 positions, this connector ensures seamless board-to-board communication. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission up to 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for space-efficient installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications in electronics and beyond. Upgrade your connectivity with this essential component.