MS27508E18B28PB L/C

Heilind Number:EDA357-011-553-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B28PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B28PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-553-168

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and durability, this connector features a single row with 11 positions, perfect for seamless board-to-board PCB connections. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise and secure mating is achieved. Its right-angle mount orientation offers versatile installation options, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments.Upgrade your PCB assembly with this essential component.