MS27508E18B28SB L/C

Heilind Number:EDA357-011-554-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B28SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B28SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-554-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector boasts a sleek black color and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row configuration and 11 positions, it offers efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your connectivity solutions with this essential board-to-board connector.