| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27508E18B28SC L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-011-554-107 |
MS27508E18B28SC L/C
| Heilind Number: | EDA357-011-554-107 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27508E18B28SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With a single row layout and 11 copper alloy contacts, it offers seamless board-to-board connectivity. The black color and right-angle mount orientation make it versatile for various setups. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for both industrial and commercial use. Upgrade your PCB connections with this essential component.

